
RC0805FR-1310KP | |
|---|---|
DigiKey Part Number | 13-RC0805FR-1310KPTR-ND - Tape & Reel (TR) 13-RC0805FR-1310KPCT-ND - Cut Tape (CT) 13-RC0805FR-1310KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-1310KP |
Description | RES 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0805FR-0710KP | YAGEO | 1,957 | YAG1319CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37000 | $3.70 |
| 25 | $0.28280 | $7.07 |
| 50 | $0.23180 | $11.59 |
| 100 | $0.19320 | $19.32 |
| 250 | $0.15456 | $38.64 |
| 500 | $0.13220 | $66.10 |
| 1,000 | $0.11477 | $114.77 |
| 5,000 | $0.08703 | $435.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.06849 | $1,369.80 |
| 40,000 | $0.06371 | $2,548.40 |
| 60,000 | $0.06138 | $3,682.80 |
| 100,000 | $0.05885 | $5,885.00 |
| 140,000 | $0.05741 | $8,037.40 |
| 200,000 | $0.05604 | $11,208.00 |

