
RC0805FR-1068RL | |
---|---|
DigiKey Part Number | 13-RC0805FR-1068RLTR-ND - Tape & Reel (TR) 13-RC0805FR-1068RLCT-ND - Cut Tape (CT) 13-RC0805FR-1068RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-1068RL |
Description | RES 68 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-1068RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.13100 | $1.31 |
25 | $0.11840 | $2.96 |
50 | $0.08040 | $4.02 |
100 | $0.06820 | $6.82 |
250 | $0.04960 | $12.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03350 | $335.00 |
20,000 | $0.03322 | $664.40 |
30,000 | $0.03266 | $979.80 |
50,000 | $0.03080 | $1,540.00 |
70,000 | $0.03070 | $2,149.00 |