0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-104K3L

DigiKey Part Number
13-RC0805FR-104K3LTR-ND - Tape & Reel (TR)
13-RC0805FR-104K3LCT-ND - Cut Tape (CT)
13-RC0805FR-104K3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-104K3L
Description
RES 4.3K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-104K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,050
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24700$2.47
25$0.18440$4.61
50$0.14820$7.41
100$0.12100$12.10
250$0.09484$23.71
500$0.08002$40.01
1,000$0.06824$68.24
5,000$0.04969$248.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04434$443.40
20,000$0.04009$801.80
30,000$0.03802$1,140.60
50,000$0.03579$1,789.50
70,000$0.03451$2,415.70
100,000$0.03330$3,330.00
120,000$0.03274$3,928.80
240,000$0.03088$7,411.20
250,000$0.03078$7,695.00
Manufacturers Standard Package