39 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-1039KL

DigiKey Part Number
13-RC0805FR-1039KLTR-ND - Tape & Reel (TR)
13-RC0805FR-1039KLCT-ND - Cut Tape (CT)
13-RC0805FR-1039KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-1039KL
Description
RES 39K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-1039KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-0739KLYAGEO29,093YAG3727CT-ND$0.82000Parametric Equivalent
CRCW080539K0FHEAPVishay Dale2,795541-CRCW080539K0FHEAPCT-ND$1.81000Parametric Equivalent
CRCW080539K0FKEACVishay Dale98,673541-CRCW080539K0FKEACCT-ND$0.82000Parametric Equivalent
RM10F3902CTCal-Chip Electronics, Inc.5,0004713-RM10F3902CT-ND$0.82000Parametric Equivalent
In-Stock: 1,371
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28000$2.80
25$0.21040$5.26
50$0.17100$8.55
100$0.14060$14.06
250$0.11048$27.62
500$0.09340$46.70
1,000$0.08000$80.00
5,000$0.05878$293.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05264$526.40
20,000$0.04778$955.60
30,000$0.04542$1,362.60
50,000$0.04286$2,143.00
70,000$0.04139$2,897.30
100,000$0.04001$4,001.00
Manufacturers Standard Package