
RC0805FR-102K8L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-102K8LTR-ND - Tape & Reel (TR) 13-RC0805FR-102K8LCT-ND - Cut Tape (CT) 13-RC0805FR-102K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-102K8L |
Description | RES 2.8K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-102K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27100 | $2.71 |
| 25 | $0.20080 | $5.02 |
| 50 | $0.16120 | $8.06 |
| 100 | $0.13240 | $13.24 |
| 250 | $0.10392 | $25.98 |
| 500 | $0.08780 | $43.90 |
| 1,000 | $0.07498 | $74.98 |
| 5,000 | $0.05474 | $273.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04614 | $461.40 |
| 20,000 | $0.04177 | $835.40 |
| 30,000 | $0.03966 | $1,189.80 |
| 50,000 | $0.03736 | $1,868.00 |
| 70,000 | $0.03604 | $2,522.80 |
| 100,000 | $0.03480 | $3,480.00 |

