
RC0805FR-10270RL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-10270RLTR-ND - Tape & Reel (TR) 13-RC0805FR-10270RLCT-ND - Cut Tape (CT) 13-RC0805FR-10270RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-10270RL |
Description | RES 270 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-10270RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.13900 | $1.39 |
| 25 | $0.11120 | $2.78 |
| 50 | $0.08340 | $4.17 |
| 100 | $0.06700 | $6.70 |
| 250 | $0.04936 | $12.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03333 | $333.30 |
| 20,000 | $0.03305 | $661.00 |
| 30,000 | $0.03249 | $974.70 |
| 50,000 | $0.03064 | $1,532.00 |
| 70,000 | $0.03055 | $2,138.50 |

