
AC1206FR-10100RL | |
---|---|
DigiKey Part Number | 13-AC1206FR-10100RLTR-ND - Tape & Reel (TR) 13-AC1206FR-10100RLCT-ND - Cut Tape (CT) 13-AC1206FR-10100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-10100RL |
Description | RES 100 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-10100RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.15600 | $1.56 |
25 | $0.15440 | $3.86 |
50 | $0.15100 | $7.55 |
100 | $0.14210 | $14.21 |
250 | $0.13400 | $33.50 |
500 | $0.09772 | $48.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05863 | $586.30 |