
RC0402FR-7W100RL | |
|---|---|
DigiKey Part Number | 13-RC0402FR-7W100RLTR-ND - Tape & Reel (TR) 13-RC0402FR-7W100RLCT-ND - Cut Tape (CT) 13-RC0402FR-7W100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-7W100RL |
Description | RES 100 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-7W100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 25 | $0.15440 | $3.86 |
| 50 | $0.12340 | $6.17 |
| 100 | $0.10030 | $10.03 |
| 250 | $0.07728 | $19.32 |
| 500 | $0.06430 | $32.15 |
| 1,000 | $0.05434 | $54.34 |
| 5,000 | $0.03856 | $192.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03210 | $321.00 |
| 20,000 | $0.02871 | $574.20 |
| 30,000 | $0.02706 | $811.80 |
| 50,000 | $0.02528 | $1,264.00 |
| 70,000 | $0.02426 | $1,698.20 |
| 100,000 | $0.02330 | $2,330.00 |

