
RC0805FR-1014KL | |
---|---|
DigiKey Part Number | 13-RC0805FR-1014KLTR-ND - Tape & Reel (TR) 13-RC0805FR-1014KLCT-ND - Cut Tape (CT) 13-RC0805FR-1014KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-1014KL |
Description | RES 14K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-1014KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24600 | $2.46 |
25 | $0.18400 | $4.60 |
50 | $0.14780 | $7.39 |
100 | $0.12070 | $12.07 |
250 | $0.09460 | $23.65 |
500 | $0.07982 | $39.91 |
1,000 | $0.06807 | $68.07 |
5,000 | $0.04956 | $247.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04422 | $442.20 |
20,000 | $0.03998 | $799.60 |
30,000 | $0.03793 | $1,137.90 |
50,000 | $0.03570 | $1,785.00 |
70,000 | $0.03442 | $2,409.40 |
100,000 | $0.03322 | $3,322.00 |
120,000 | $0.03265 | $3,918.00 |
240,000 | $0.03080 | $7,392.00 |
250,000 | $0.03070 | $7,675.00 |