
RC0805FR-10100RL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-10100RLTR-ND - Tape & Reel (TR) 13-RC0805FR-10100RLCT-ND - Cut Tape (CT) 13-RC0805FR-10100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-10100RL |
Description | RES 100 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-10100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.09800 | $0.98 |
| 25 | $0.08800 | $2.20 |
| 50 | $0.07500 | $3.75 |
| 100 | $0.06690 | $6.69 |
| 250 | $0.04992 | $12.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02497 | $249.70 |

