
RC0805FR-100RL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-100RLTR-ND - Tape & Reel (TR) 13-RC0805FR-100RLCT-ND - Cut Tape (CT) 13-RC0805FR-100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-100RL |
Description | RES 0 OHM JUMPER 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.14000 | $1.40 |
| 25 | $0.11840 | $2.96 |
| 50 | $0.10200 | $5.10 |
| 100 | $0.08960 | $8.96 |
| 250 | $0.07532 | $18.83 |
| 500 | $0.06642 | $33.21 |
| 1,000 | $0.05878 | $58.78 |
| 5,000 | $0.04525 | $226.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04081 | $408.10 |
| 20,000 | $0.03704 | $740.80 |
| 30,000 | $0.03510 | $1,053.00 |
| 50,000 | $0.03291 | $1,645.50 |
| 70,000 | $0.03160 | $2,212.00 |
| 100,000 | $0.03032 | $3,032.00 |

