THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-07681RP

DigiKey Part Number
13-RC0805FR-07681RPTR-ND - Tape & Reel (TR)
13-RC0805FR-07681RPCT-ND - Cut Tape (CT)
13-RC0805FR-07681RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-07681RP
Description
RES 681 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
681 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35300$3.53
25$0.26600$6.65
50$0.21840$10.92
100$0.18230$18.23
250$0.14548$36.37
500$0.12464$62.32
1,000$0.10814$108.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08200$410.00
10,000$0.07443$744.30
15,000$0.07074$1,061.10
25,000$0.06675$1,668.75
35,000$0.06447$2,256.45
50,000$0.06231$3,115.50
60,000$0.06130$3,678.00
120,000$0.05798$6,957.60
125,000$0.05780$7,225.00
Manufacturers Standard Package