
RC0805FR-075K1P | |
|---|---|
DigiKey Part Number | 13-RC0805FR-075K1PTR-ND - Tape & Reel (TR) 13-RC0805FR-075K1PCT-ND - Cut Tape (CT) 13-RC0805FR-075K1PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-075K1P |
Description | RES 5.1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35100 | $3.51 |
| 25 | $0.26440 | $6.61 |
| 50 | $0.21700 | $10.85 |
| 100 | $0.18110 | $18.11 |
| 250 | $0.14456 | $36.14 |
| 500 | $0.12384 | $61.92 |
| 1,000 | $0.10745 | $107.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08147 | $407.35 |
| 10,000 | $0.07395 | $739.50 |
| 15,000 | $0.07028 | $1,054.20 |
| 25,000 | $0.06632 | $1,658.00 |
| 35,000 | $0.06405 | $2,241.75 |
| 50,000 | $0.06191 | $3,095.50 |
| 60,000 | $0.06091 | $3,654.60 |
| 120,000 | $0.05761 | $6,913.20 |
| 125,000 | $0.05744 | $7,180.00 |

