
RC0805FR-07453KL | |
|---|---|
DigiKey Part Number | 311-453KCRTR-ND - Tape & Reel (TR) 311-453KCRCT-ND - Cut Tape (CT) 311-453KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-07453KL |
Description | RES 453K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 453 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-07453KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26300 | $2.63 |
| 25 | $0.19400 | $4.85 |
| 50 | $0.15620 | $7.81 |
| 100 | $0.12830 | $12.83 |
| 250 | $0.10064 | $25.16 |
| 500 | $0.08468 | $42.34 |
| 1,000 | $0.07227 | $72.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04962 | $248.10 |
| 10,000 | $0.04428 | $442.80 |
| 15,000 | $0.04168 | $625.20 |
| 25,000 | $0.03887 | $971.75 |
| 35,000 | $0.03726 | $1,304.10 |
| 50,000 | $0.03574 | $1,787.00 |

