
RC0805FR-073R74L | |
---|---|
DigiKey Part Number | 311-3.74CRTR-ND - Tape & Reel (TR) 311-3.74CRCT-ND - Cut Tape (CT) 311-3.74CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-073R74L |
Description | RES 3.74 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.74 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-073R74L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23900 | $2.39 |
25 | $0.21080 | $5.27 |
50 | $0.18440 | $9.22 |
100 | $0.15150 | $15.15 |
250 | $0.13928 | $34.82 |
1,000 | $0.12142 | $121.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08397 | $419.85 |
10,000 | $0.06717 | $671.70 |
15,000 | $0.06297 | $944.55 |
25,000 | $0.05878 | $1,469.50 |