
RC0805FR-073M65L | |
---|---|
DigiKey Part Number | 311-3.65MCRTR-ND - Tape & Reel (TR) 311-3.65MCRCT-ND - Cut Tape (CT) 311-3.65MCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-073M65L |
Description | RES 3.65M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.65 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-073M65L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.11500 | $1.15 |
25 | $0.09520 | $2.38 |
50 | $0.06740 | $3.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05863 | $293.15 |
10,000 | $0.05025 | $502.50 |
15,000 | $0.04188 | $628.20 |
25,000 | $0.03350 | $837.50 |
35,000 | $0.03265 | $1,142.75 |
50,000 | $0.03253 | $1,626.50 |