
RC0805FR-073K3P | |
---|---|
DigiKey Part Number | 13-RC0805FR-073K3PTR-ND - Tape & Reel (TR) 13-RC0805FR-073K3PCT-ND - Cut Tape (CT) 13-RC0805FR-073K3PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-073K3P |
Description | RES 3.3K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.35300 | $3.53 |
25 | $0.26600 | $6.65 |
50 | $0.21840 | $10.92 |
100 | $0.18230 | $18.23 |
250 | $0.14548 | $36.37 |
500 | $0.12464 | $62.32 |
1,000 | $0.10814 | $108.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08200 | $410.00 |
10,000 | $0.07443 | $744.30 |
15,000 | $0.07074 | $1,061.10 |
25,000 | $0.06675 | $1,668.75 |
35,000 | $0.06447 | $2,256.45 |
50,000 | $0.06231 | $3,115.50 |
60,000 | $0.06130 | $3,678.00 |
120,000 | $0.05798 | $6,957.60 |
125,000 | $0.05780 | $7,225.00 |