
RC0805FR-0730KP | |
---|---|
DigiKey Part Number | 13-RC0805FR-0730KPTR-ND - Tape & Reel (TR) 13-RC0805FR-0730KPCT-ND - Cut Tape (CT) 13-RC0805FR-0730KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-0730KP |
Description | RES 30K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.35400 | $3.54 |
25 | $0.26680 | $6.67 |
50 | $0.21900 | $10.95 |
100 | $0.18280 | $18.28 |
250 | $0.14588 | $36.47 |
500 | $0.12496 | $62.48 |
1,000 | $0.10842 | $108.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08220 | $411.00 |
10,000 | $0.07462 | $746.20 |
15,000 | $0.07092 | $1,063.80 |
25,000 | $0.06692 | $1,673.00 |
35,000 | $0.06463 | $2,262.05 |
50,000 | $0.06247 | $3,123.50 |
60,000 | $0.06146 | $3,687.60 |
120,000 | $0.05813 | $6,975.60 |
125,000 | $0.05795 | $7,243.75 |