RC0805FR-072R26L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.66525
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.15004
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.10729
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.10729
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.14756
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 13,195
Unit Price: $0.82000
Datasheet
2.26 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-072R26L

DigiKey Part Number
311-2.26CRTR-ND - Tape & Reel (TR)
311-2.26CRCT-ND - Cut Tape (CT)
311-2.26CRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-072R26L
Description
RES 2.26 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.26 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-072R26L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.41100$4.11
25$0.30920$7.73
50$0.25660$12.83
100$0.21380$21.38
250$0.17168$42.92
500$0.14750$73.75
1,000$0.12850$128.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09280$464.00
10,000$0.08457$845.70
15,000$0.08055$1,208.25
25,000$0.07621$1,905.25
35,000$0.07373$2,580.55
50,000$0.07138$3,569.00
Manufacturers Standard Package