RC0805FR-07243KP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.05978
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.11503
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.66610
Datasheet

Parametric Equivalent


YAGEO
In Stock: 32,342
Unit Price: $1.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04172
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.03746
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 24,650
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.05804
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.05804
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.82047
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.48593
Datasheet
YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-07243KP

DigiKey Part Number
13-RC0805FR-07243KP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0805FR-07243KP
Description
RES 243K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
243 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07993$399.65
Manufacturers Standard Package