
RC0805FR-07154KL | |
|---|---|
DigiKey Part Number | 311-154KCRTR-ND - Tape & Reel (TR) 311-154KCRCT-ND - Cut Tape (CT) 311-154KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-07154KL |
Description | RES 154K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 154 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-07154KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27100 | $2.71 |
| 25 | $0.20080 | $5.02 |
| 50 | $0.16280 | $8.14 |
| 100 | $0.13320 | $13.32 |
| 250 | $0.10424 | $26.06 |
| 500 | $0.08798 | $43.99 |
| 1,000 | $0.07514 | $75.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05181 | $259.05 |
| 10,000 | $0.04630 | $463.00 |
| 15,000 | $0.04361 | $654.15 |
| 25,000 | $0.04071 | $1,017.75 |
| 35,000 | $0.03906 | $1,367.10 |
| 50,000 | $0.03749 | $1,874.50 |

