
RC0805FR-07118KL | |
|---|---|
DigiKey Part Number | 311-118KCRTR-ND - Tape & Reel (TR) 311-118KCRCT-ND - Cut Tape (CT) 311-118KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-07118KL |
Description | RES 118K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 118 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-07118KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26300 | $2.63 |
| 25 | $0.19400 | $4.85 |
| 50 | $0.15780 | $7.89 |
| 100 | $0.12990 | $12.99 |
| 250 | $0.10160 | $25.40 |
| 500 | $0.08566 | $42.83 |
| 1,000 | $0.07317 | $73.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05030 | $251.50 |
| 10,000 | $0.04490 | $449.00 |
| 15,000 | $0.04227 | $634.05 |
| 25,000 | $0.03944 | $986.00 |
| 35,000 | $0.03781 | $1,323.35 |
| 50,000 | $0.03628 | $1,814.00 |

