0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-0710R5L

DigiKey Part Number
13-RC0805FR-0710R5LTR-ND - Tape & Reel (TR)
13-RC0805FR-0710R5LCT-ND - Cut Tape (CT)
13-RC0805FR-0710R5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-0710R5L
Description
RES 10.5 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-0710R5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04956$247.80
10,000$0.04422$442.20
15,000$0.04162$624.30
25,000$0.03882$970.50
35,000$0.03721$1,302.35
50,000$0.03570$1,785.00
60,000$0.03499$2,099.40
120,000$0.03265$3,918.00
125,000$0.03253$4,066.25
Manufacturers Standard Package