
RC0805DR-0747KL | |
|---|---|
DigiKey Part Number | 13-RC0805DR-0747KLTR-ND - Tape & Reel (TR) 13-RC0805DR-0747KLCT-ND - Cut Tape (CT) 13-RC0805DR-0747KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805DR-0747KL |
Description | RES 47K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805DR-0747KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.48100 | $4.81 |
| 25 | $0.36880 | $9.22 |
| 50 | $0.30680 | $15.34 |
| 100 | $0.25860 | $25.86 |
| 250 | $0.21048 | $52.62 |
| 500 | $0.18292 | $91.46 |
| 1,000 | $0.16105 | $161.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12631 | $631.55 |
| 10,000 | $0.11620 | $1,162.00 |
| 15,000 | $0.11128 | $1,669.20 |
| 25,000 | $0.10596 | $2,649.00 |
| 35,000 | $0.10291 | $3,601.85 |
| 50,000 | $0.10003 | $5,001.50 |
| 60,000 | $0.09869 | $5,921.40 |
| 120,000 | $0.09424 | $11,308.80 |
| 125,000 | $0.09401 | $11,751.25 |

