
RC0805DR-07140KL | |
|---|---|
DigiKey Part Number | 13-RC0805DR-07140KLTR-ND - Tape & Reel (TR) 13-RC0805DR-07140KLCT-ND - Cut Tape (CT) 13-RC0805DR-07140KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805DR-07140KL |
Description | RES 140K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805DR-07140KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.51000 | $5.10 |
| 25 | $0.39480 | $9.87 |
| 50 | $0.32880 | $16.44 |
| 100 | $0.27620 | $27.62 |
| 250 | $0.22496 | $56.24 |
| 500 | $0.19534 | $97.67 |
| 1,000 | $0.17208 | $172.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12729 | $636.45 |
| 10,000 | $0.11710 | $1,171.00 |
| 15,000 | $0.11214 | $1,682.10 |
| 25,000 | $0.10678 | $2,669.50 |
| 35,000 | $0.10371 | $3,629.85 |
| 50,000 | $0.10081 | $5,040.50 |

