0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-13680RL

DigiKey Part Number
13-RC0603JR-13680RLTR-ND - Tape & Reel (TR)
13-RC0603JR-13680RLCT-ND - Cut Tape (CT)
13-RC0603JR-13680RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-13680RL
Description
RES 680 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,616
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.06600$0.66
25$0.05920$1.48
50$0.05100$2.55
100$0.04610$4.61
250$0.04116$10.29
500$0.02848$14.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.01679$335.80
40,000$0.01600$640.00
60,000$0.01501$900.60
100,000$0.01496$1,496.00
Manufacturers Standard Package