0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-134R7L

DigiKey Part Number
13-RC0603JR-134R7LTR-ND - Tape & Reel (TR)
13-RC0603JR-134R7LCT-ND - Cut Tape (CT)
13-RC0603JR-134R7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-134R7L
Description
RES 4.7 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,245
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.09900$0.99
25$0.09200$2.30
50$0.08380$4.19
100$0.07960$7.96
250$0.07128$17.82
500$0.05206$26.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.04188$837.60
40,000$0.03350$1,340.00
60,000$0.03264$1,958.40
100,000$0.03111$3,111.00
140,000$0.03103$4,344.20
Manufacturers Standard Package