
RC0805FR-077K5P | |
---|---|
DigiKey Part Number | 13-RC0805FR-077K5PTR-ND - Tape & Reel (TR) 13-RC0805FR-077K5PCT-ND - Cut Tape (CT) 13-RC0805FR-077K5PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-077K5P |
Description | RES 7.5K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20500 | $2.05 |
25 | $0.18400 | $4.60 |
50 | $0.15920 | $7.96 |
100 | $0.13380 | $13.38 |
250 | $0.10872 | $27.18 |
500 | $0.10822 | $54.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10888 | $544.40 |
10,000 | $0.06447 | $644.70 |
15,000 | $0.06231 | $934.65 |
25,000 | $0.06130 | $1,532.50 |
120,000 | $0.05798 | $6,957.60 |
125,000 | $0.05780 | $7,225.00 |