YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-133R3L

DigiKey Part Number
13-RC0603JR-133R3LTR-ND - Tape & Reel (TR)
13-RC0603JR-133R3LCT-ND - Cut Tape (CT)
13-RC0603JR-133R3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-133R3L
Description
RES 3.3 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-133R3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,972
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
25$0.19040$4.76
50$0.15440$7.72
100$0.12560$12.56
250$0.09888$24.72
500$0.08342$41.71
1,000$0.07127$71.27
5,000$0.05207$260.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.04216$843.20
40,000$0.03867$1,546.80
60,000$0.03698$2,218.80
100,000$0.03514$3,514.00
140,000$0.03409$4,772.60
200,000$0.03310$6,620.00
240,000$0.03264$7,833.60
480,000$0.03111$14,932.80
500,000$0.03103$15,515.00
Manufacturers Standard Package