
TC164-JR-0756KL | |
|---|---|
DigiKey Part Number | 13-TC164-JR-0756KLTR-ND - Tape & Reel (TR) 13-TC164-JR-0756KLCT-ND - Cut Tape (CT) 13-TC164-JR-0756KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-0756KL |
Description | RES ARRAY 4 RES 56K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-0756KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 56k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43600 | $4.36 |
| 25 | $0.36520 | $9.13 |
| 50 | $0.32060 | $16.03 |
| 100 | $0.28200 | $28.20 |
| 250 | $0.24008 | $60.02 |
| 500 | $0.21344 | $106.72 |
| 1,000 | $0.19099 | $190.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15077 | $753.85 |
| 10,000 | $0.13760 | $1,376.00 |
| 15,000 | $0.13084 | $1,962.60 |
| 25,000 | $0.12319 | $3,079.75 |
| 35,000 | $0.11863 | $4,152.05 |
| 50,000 | $0.11418 | $5,709.00 |

