
RC0603JR-1318KL | |
---|---|
DigiKey Part Number | 13-RC0603JR-1318KLTR-ND - Tape & Reel (TR) 13-RC0603JR-1318KLCT-ND - Cut Tape (CT) 13-RC0603JR-1318KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-1318KL |
Description | RES 18K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16400 | $1.64 |
25 | $0.12160 | $3.04 |
50 | $0.09520 | $4.76 |
100 | $0.07720 | $7.72 |
250 | $0.05912 | $14.78 |
500 | $0.04894 | $24.47 |
1,000 | $0.04097 | $40.97 |
5,000 | $0.02849 | $142.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.02208 | $441.60 |
40,000 | $0.01983 | $793.20 |
60,000 | $0.01874 | $1,124.40 |
100,000 | $0.01757 | $1,757.00 |
140,000 | $0.01689 | $2,364.60 |
200,000 | $0.01625 | $3,250.00 |
240,000 | $0.01596 | $3,830.40 |
480,000 | $0.01497 | $7,185.60 |
500,000 | $0.01492 | $7,460.00 |