RC0603JR-10680KL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.02642
Datasheet

Parametric Equivalent


YAGEO
In Stock: 135,499
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.01998
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04495
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05661
Datasheet
YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-10680KL

DigiKey Part Number
13-RC0603JR-10680KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0603JR-10680KL
Description
RES 680K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-10680KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02252$225.20
Manufacturers Standard Package