0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-1047RL

DigiKey Part Number
13-RC0603JR-1047RLTR-ND - Tape & Reel (TR)
13-RC0603JR-1047RLCT-ND - Cut Tape (CT)
13-RC0603JR-1047RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-1047RL
Description
RES 47 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,928
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16400$1.64
25$0.12160$3.04
50$0.09520$4.76
100$0.07720$7.72
250$0.05912$14.78
500$0.04894$24.47
1,000$0.04097$40.97
5,000$0.02849$142.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02491$249.10
20,000$0.02208$441.60
30,000$0.02070$621.00
50,000$0.01922$961.00
70,000$0.01837$1,285.90
100,000$0.01757$1,757.00
120,000$0.01719$2,062.80
240,000$0.01596$3,830.40
250,000$0.01589$3,972.50
Manufacturers Standard Package