
RC0603JR-10220KL | |
---|---|
DigiKey Part Number | 13-RC0603JR-10220KLTR-ND - Tape & Reel (TR) 13-RC0603JR-10220KLCT-ND - Cut Tape (CT) 13-RC0603JR-10220KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-10220KL |
Description | RES 220K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-10220KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16500 | $1.65 |
25 | $0.12200 | $3.05 |
50 | $0.09540 | $4.77 |
100 | $0.07740 | $7.74 |
250 | $0.05928 | $14.82 |
500 | $0.04906 | $24.53 |
1,000 | $0.04108 | $41.08 |
5,000 | $0.02857 | $142.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02498 | $249.80 |
20,000 | $0.02213 | $442.60 |
30,000 | $0.02076 | $622.80 |
50,000 | $0.01926 | $963.00 |
70,000 | $0.01841 | $1,288.70 |
100,000 | $0.01761 | $1,761.00 |
120,000 | $0.01723 | $2,067.60 |
240,000 | $0.01600 | $3,840.00 |
250,000 | $0.01593 | $3,982.50 |