18 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-1018KL

DigiKey Part Number
13-RC0603JR-1018KLTR-ND - Tape & Reel (TR)
13-RC0603JR-1018KLCT-ND - Cut Tape (CT)
13-RC0603JR-1018KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-1018KL
Description
RES 18K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-1018KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,140
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
25$0.12840$3.21
50$0.10200$5.10
100$0.08220$8.22
250$0.06280$15.70
500$0.05196$25.98
1,000$0.04349$43.49
5,000$0.03024$151.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02494$249.40
20,000$0.02210$442.00
30,000$0.02073$621.90
50,000$0.01924$962.00
70,000$0.01839$1,287.30
100,000$0.01759$1,759.00
Manufacturers Standard Package