0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-1012KL

DigiKey Part Number
13-RC0603JR-1012KLTR-ND - Tape & Reel (TR)
13-RC0603JR-1012KLCT-ND - Cut Tape (CT)
13-RC0603JR-1012KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-1012KL
Description
RES 12K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-1012KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,779
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.06600$0.66
25$0.06240$1.56
50$0.05920$2.96
100$0.05420$5.42
250$0.04104$10.26
500$0.02842$14.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03350$335.00
20,000$0.02513$502.60
30,000$0.02094$628.20
50,000$0.01675$837.50
70,000$0.01596$1,117.20
100,000$0.01589$1,589.00
Manufacturers Standard Package