
RC0603JR-075M6L | |
---|---|
DigiKey Part Number | 311-5.6MGRTR-ND - Tape & Reel (TR) 311-5.6MGRCT-ND - Cut Tape (CT) 311-5.6MGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-075M6L |
Description | RES 5.6M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-075M6L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.08200 | $0.82 |
25 | $0.07240 | $1.81 |
50 | $0.05920 | $2.96 |
100 | $0.05420 | $5.42 |
250 | $0.04104 | $10.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02513 | $125.65 |
10,000 | $0.02491 | $249.10 |
15,000 | $0.02317 | $347.55 |
25,000 | $0.02130 | $532.50 |
35,000 | $0.02023 | $708.05 |
50,000 | $0.01922 | $961.00 |
60,000 | $0.01874 | $1,124.40 |
120,000 | $0.01719 | $2,062.80 |
125,000 | $0.01711 | $2,138.75 |