
RC0603JR-07270KL | |
|---|---|
DigiKey Part Number | 311-270KGRTR-ND - Tape & Reel (TR) 311-270KGRCT-ND - Cut Tape (CT) 311-270KGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-07270KL |
Description | RES 270K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-07270KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 25 | $0.12840 | $3.21 |
| 50 | $0.10200 | $5.10 |
| 100 | $0.08220 | $8.22 |
| 250 | $0.06280 | $15.70 |
| 500 | $0.05196 | $25.98 |
| 1,000 | $0.04349 | $43.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02853 | $142.65 |
| 10,000 | $0.02494 | $249.40 |
| 15,000 | $0.02320 | $348.00 |
| 25,000 | $0.02132 | $533.00 |
| 35,000 | $0.02025 | $708.75 |
| 50,000 | $0.01924 | $962.00 |




