16 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-0716KL

DigiKey Part Number
311-16KGRTR-ND - Tape & Reel (TR)
311-16KGRCT-ND - Cut Tape (CT)
311-16KGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-0716KL
Description
RES 16K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-0716KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0603FR-0716KLYAGEO178,205311-16.0KHRCT-ND$0.82000Upgrade
AC0603JR-0716KLYAGEO3,20013-AC0603JR-0716KLCT-ND$0.82000Similar
CRCW060316K0JNEAVishay Dale19,230541-16KGCT-ND$0.82000Direct
ERJ-3EKF1602VPanasonic Industry81,613P16.0KHCT-ND$0.82000Upgrade
RMCF0603FT16K0Stackpole Electronics Inc28,742RMCF0603FT16K0CT-ND$0.82000Upgrade
In-Stock: 207
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
25$0.12840$3.21
50$0.10200$5.10
100$0.08220$8.22
250$0.06280$15.70
500$0.05196$25.98
1,000$0.04349$43.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02853$142.65
10,000$0.02494$249.40
15,000$0.02320$348.00
25,000$0.02132$533.00
35,000$0.02025$708.75
50,000$0.01924$962.00
Manufacturers Standard Package