
RC0603JR-07150RL | |
|---|---|
DigiKey Part Number | 311-150GRTR-ND - Tape & Reel (TR) 311-150GRCT-ND - Cut Tape (CT) 311-150GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-07150RL |
Description | RES 150 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-07150RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JR-07150RL | YAGEO | 14,485 | YAG3642CT-ND | $0.82000 | Similar |
| CR0603-FX-1500ELF | Bourns Inc. | 69,873 | 118-CR0603-FX-1500ELFCT-ND | $0.82000 | Upgrade |
| CRG0603F150R | TE Connectivity Passive Product | 42,952 | 1712-CRG0603F150RCT-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18900 | $1.89 |
| 25 | $0.13800 | $3.45 |
| 50 | $0.11020 | $5.51 |
| 100 | $0.08880 | $8.88 |
| 250 | $0.06840 | $17.10 |
| 500 | $0.05672 | $28.36 |
| 1,000 | $0.04777 | $47.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03348 | $167.40 |
| 10,000 | $0.02938 | $293.80 |
| 15,000 | $0.02739 | $410.85 |
| 25,000 | $0.02525 | $631.25 |
| 35,000 | $0.02402 | $840.70 |
| 50,000 | $0.02286 | $1,143.00 |




