11 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-0711ML

DigiKey Part Number
13-RC0603JR-0711MLTR-ND - Tape & Reel (TR)
13-RC0603JR-0711MLCT-ND - Cut Tape (CT)
13-RC0603JR-0711MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-0711ML
Description
RES 11M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-0711ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,957
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.49300$4.93
25$0.37800$9.45
50$0.31240$15.62
100$0.26310$26.31
250$0.21376$53.44
500$0.18514$92.57
1,000$0.16279$162.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11985$599.25
10,000$0.11007$1,100.70
15,000$0.10531$1,579.65
25,000$0.10015$2,503.75
35,000$0.09720$3,402.00
50,000$0.09441$4,720.50
Manufacturers Standard Package