Parametric Equivalent

RC0603FR-7W470RL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-7W470RLTR-ND - Tape & Reel (TR) 13-RC0603FR-7W470RLCT-ND - Cut Tape (CT) 13-RC0603FR-7W470RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-7W470RL |
Description | RES 470 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-7W470RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 25 | $0.18760 | $4.69 |
| 50 | $0.15300 | $7.65 |
| 100 | $0.12500 | $12.50 |
| 250 | $0.09768 | $24.42 |
| 500 | $0.08222 | $41.11 |
| 1,000 | $0.06996 | $69.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04793 | $239.65 |
| 10,000 | $0.04272 | $427.20 |
| 15,000 | $0.04018 | $602.70 |
| 25,000 | $0.03744 | $936.00 |
| 35,000 | $0.03587 | $1,255.45 |
| 50,000 | $0.03439 | $1,719.50 |


