
AC0805FR-7W49K9L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-7W49K9LTR-ND - Tape & Reel (TR) 13-AC0805FR-7W49K9LCT-ND - Cut Tape (CT) 13-AC0805FR-7W49K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-7W49K9L |
Description | RES 49.9K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.43600 | $4.36 |
| 25 | $0.33560 | $8.39 |
| 50 | $0.27620 | $13.81 |
| 100 | $0.23100 | $23.10 |
| 250 | $0.18648 | $46.62 |
| 500 | $0.16082 | $80.41 |
| 1,000 | $0.14059 | $140.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10229 | $511.45 |
| 10,000 | $0.09349 | $934.90 |
| 15,000 | $0.08920 | $1,338.00 |
| 25,000 | $0.08457 | $2,114.25 |
| 35,000 | $0.08192 | $2,867.20 |
| 50,000 | $0.07941 | $3,970.50 |

