RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD072K49L

DigiKey Part Number
13-RT0402DRD072K49LTR-ND - Tape & Reel (TR)
13-RT0402DRD072K49LCT-ND - Cut Tape (CT)
13-RT0402DRD072K49LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD072K49L
Description
RES SMD 2.49KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD072K49L Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
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
In-Stock: 2,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.61700$6.17
25$0.60600$15.15
50$0.58780$29.39
100$0.51610$51.61
250$0.44520$111.30
500$0.39464$197.32
1,000$0.36106$361.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.32747$3,274.70
20,000$0.22671$4,534.20
30,000$0.22270$6,681.00
Manufacturers Standard Package