
RC0603FR-13536RL | |
---|---|
DigiKey Part Number | 13-RC0603FR-13536RLTR-ND - Tape & Reel (TR) 13-RC0603FR-13536RLCT-ND - Cut Tape (CT) 13-RC0603FR-13536RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-13536RL |
Description | RES 536 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 536 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
25 | $0.13480 | $3.37 |
50 | $0.10680 | $5.34 |
100 | $0.08700 | $8.70 |
250 | $0.06668 | $16.67 |
500 | $0.05550 | $27.75 |
1,000 | $0.04672 | $46.72 |
5,000 | $0.03284 | $164.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.02573 | $514.60 |
40,000 | $0.02324 | $929.60 |
60,000 | $0.02202 | $1,321.20 |
100,000 | $0.02071 | $2,071.00 |
140,000 | $0.01996 | $2,794.40 |
200,000 | $0.01925 | $3,850.00 |
240,000 | $0.01892 | $4,540.80 |
480,000 | $0.01783 | $8,558.40 |
500,000 | $0.01777 | $8,885.00 |