YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-134K42L

DigiKey Part Number
13-RC0603FR-134K42LTR-ND - Tape & Reel (TR)
13-RC0603FR-134K42LCT-ND - Cut Tape (CT)
13-RC0603FR-134K42LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-134K42L
Description
RES 4.42K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.42 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-134K42L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
25$0.13520$3.38
50$0.10700$5.35
100$0.08730$8.73
250$0.06684$16.71
500$0.05564$27.82
1,000$0.04684$46.84
5,000$0.03293$164.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.02580$516.00
40,000$0.02329$931.60
60,000$0.02208$1,324.80
100,000$0.02076$2,076.00
140,000$0.02001$2,801.40
200,000$0.01930$3,860.00
240,000$0.01897$4,552.80
480,000$0.01787$8,577.60
500,000$0.01782$8,910.00
Manufacturers Standard Package