Task Light White 12.23" (310.6mm) 110 ~ 240VAC/DC Tubular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Task Light White 12.23" (310.6mm) 110 ~ 240VAC/DC Tubular
Finder Relay 7L Series Panel Light

7L.43.0.230.2100

DigiKey Part Number
2066-7L.43.0.230.2100-ND
Manufacturer
Manufacturer Product Number
7L.43.0.230.2100
Description
LED CABINET LIGHT 110-240 VAC/DC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Task Light White 12.23" (310.6mm) 110 ~ 240VAC/DC Tubular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Illumination Color
White
Luminous Flux
600lm
Length
12.23" (310.6mm)
Profile (W x H)
1.77" (45.0mm) Dia
Power - Rated
6W
Voltage - Supply
110 ~ 240VAC/DC
Features
Motion Detection
Housing Material
Plastic
Rated Life
60,000 Hours
Termination Style
Connector
Operating Temperature
-30°C ~ 55°C
Ingress Protection
IP20
Lens Type
Tubular
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$678.19000$678.19
5$647.44400$3,237.22
10$634.61800$6,346.18
25$618.04640$15,451.16
50$605.79620$30,289.81
100$593.78880$59,378.88
Manufacturers Standard Package