
RC0603FR-131K78L | |
---|---|
DigiKey Part Number | 13-RC0603FR-131K78LTR-ND - Tape & Reel (TR) 13-RC0603FR-131K78LCT-ND - Cut Tape (CT) 13-RC0603FR-131K78LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-131K78L |
Description | RES 1.78K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.09000 | $0.90 |
25 | $0.07880 | $1.97 |
50 | $0.06740 | $3.37 |
100 | $0.06240 | $6.24 |
250 | $0.04664 | $11.66 |
500 | $0.03284 | $16.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.01675 | $335.00 |