
RC0603FR-1318RL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-1318RLTR-ND - Tape & Reel (TR) 13-RC0603FR-1318RLCT-ND - Cut Tape (CT) 13-RC0603FR-1318RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-1318RL |
Description | RES 18 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-1318RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19700 | $1.97 |
| 25 | $0.14160 | $3.54 |
| 50 | $0.11340 | $5.67 |
| 100 | $0.09210 | $9.21 |
| 250 | $0.07072 | $17.68 |
| 500 | $0.05886 | $29.43 |
| 1,000 | $0.04958 | $49.58 |
| 5,000 | $0.03486 | $174.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.02576 | $515.20 |
| 40,000 | $0.02326 | $930.40 |
| 60,000 | $0.02205 | $1,323.00 |
| 100,000 | $0.02074 | $2,074.00 |
| 140,000 | $0.01999 | $2,798.60 |
| 200,000 | $0.01928 | $3,856.00 |

