
RC0603FR-1052K3L | |
---|---|
DigiKey Part Number | 13-RC0603FR-1052K3LTR-ND - Tape & Reel (TR) 13-RC0603FR-1052K3LCT-ND - Cut Tape (CT) 13-RC0603FR-1052K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-1052K3L |
Description | RES 52.3K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 52.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-1052K3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.08200 | $0.82 |
25 | $0.07880 | $1.97 |
50 | $0.07560 | $3.78 |
100 | $0.07140 | $7.14 |
250 | $0.06700 | $16.75 |
500 | $0.04188 | $20.94 |
1,000 | $0.03284 | $32.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02513 | $251.30 |
30,000 | $0.02420 | $726.00 |
50,000 | $0.02255 | $1,127.50 |
70,000 | $0.02160 | $1,512.00 |
100,000 | $0.02071 | $2,071.00 |
120,000 | $0.02029 | $2,434.80 |
240,000 | $0.01892 | $4,540.80 |
250,000 | $0.01885 | $4,712.50 |